Decoder/Demultiplexer 1 x 2:4 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV139ARGYR

DigiKey Part Number
296-13934-2-ND - Tape & Reel (TR)
296-13934-1-ND - Cut Tape (CT)
296-13934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV139ARGYR
Description
IC DECODER/DEMUX 1 X 2:4 16-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV139ARGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20249 €607,47 €
Manufacturers Standard Package
Unit Price without VAT:0,20249 €
Unit Price with VAT:0,24096 €