
SN74LV139APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV139APWTTR-ND - Tape & Reel (TR) 296-SN74LV139APWTCT-ND - Cut Tape (CT) 296-SN74LV139APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV139APWT |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV139APWT Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV139APWR | Texas Instruments | 1.800 | 296-3782-1-ND | 0,41000 € | Parametric Equivalent |
| SN74LV139APWT | Texas Instruments | 13.531 | 296-SN74LV139APWTCT-ND | 0,90000 € | Parametric Equivalent |
| MC74LVX139DTR2G | onsemi | 87.116 | 488-MC74LVX139DTR2GCT-ND | 1,02000 € | Similar |
| SN74LV139APW | Rochester Electronics, LLC | 10.347 | 2156-SN74LV139APW-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65200 € | 6,52 € |
| 25 | 0,58840 € | 14,71 € |
| 100 | 0,51910 € | 51,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48600 € | 121,50 € |
| 500 | 0,46604 € | 233,02 € |
| 750 | 0,45604 € | 342,03 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

