Decoder/Demultiplexer 1 x 2:4 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV139ADGVR

DigiKey Part Number
SN74LV139ADGVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV139ADGVR
Description
IC DECODER/DEMUX 1X2:4 16-TVSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV139ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.642 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.642In Stock
Ships from Rochester Electronics, LLC