Decoder/Demultiplexer 1 x 2:4 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV139ADBR

DigiKey Part Number
296-3781-2-ND - Tape & Reel (TR)
296-3781-1-ND - Cut Tape (CT)
296-3781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV139ADBR
Description
IC DECODER/DEMUX 1 X 2:4 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV139ADBR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.976
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33200 €3,32 €
250,29800 €7,45 €
1000,25920 €25,92 €
2500,24088 €60,22 €
5000,22980 €114,90 €
1.0000,22068 €220,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13743 €549,72 €
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €

Other Suppliers on DigiKey

23.526In Stock
Ships from Rochester Electronics, LLC