
SN74LV138ATPWR | |
|---|---|
DigiKey Part Number | 296-21036-2-ND - Tape & Reel (TR) 296-21036-1-ND - Cut Tape (CT) 296-21036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ATPWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ATPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22320 € | 5,58 € |
| 100 | 0,19320 € | 19,32 € |
| 250 | 0,17892 € | 44,73 € |
| 500 | 0,17032 € | 85,16 € |
| 1.000 | 0,16321 € | 163,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15737 € | 314,74 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

