Decoder/Demultiplexer 1 x 3:8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV138ATDBR

DigiKey Part Number
296-21032-2-ND - Tape & Reel (TR)
296-21032-1-ND - Cut Tape (CT)
296-21032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV138ATDBR
Description
IC DECODER/DEMUX 1 X 3:8 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV138ATDBR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29400 €2,94 €
250,26240 €6,56 €
1000,22800 €22,80 €
2500,21156 €52,89 €
5000,20164 €100,82 €
1.0000,19505 €195,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18677 €373,54 €
4.0000,18124 €724,96 €
6.0000,17847 €1.070,82 €
10.0000,17540 €1.754,00 €
14.0000,17361 €2.430,54 €
20.0000,17188 €3.437,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC