MFR Recommended

SN74LV138APWR-P | |
|---|---|
DigiKey Part Number | 296-SN74LV138APWR-P-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV138APWR-P |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |


