
SN74LV125ATDBR | |
|---|---|
DigiKey Part Number | 296-21027-2-ND - Tape & Reel (TR) 296-21027-1-ND - Cut Tape (CT) 296-21027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ATDBR |
Description | IC BUFF NON-INVERT 5.5V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ATDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28680 € | 7,17 € |
| 100 | 0,24960 € | 24,96 € |
| 250 | 0,23176 € | 57,94 € |
| 500 | 0,22104 € | 110,52 € |
| 1.000 | 0,21221 € | 212,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17082 € | 341,64 € |
| 4.000 | 0,16567 € | 662,68 € |
| 6.000 | 0,16309 € | 978,54 € |
| 10.000 | 0,16024 € | 1.602,40 € |
| 14.000 | 0,15857 € | 2.219,98 € |
| 20.000 | 0,15696 € | 3.139,20 € |
| 50.000 | 0,15350 € | 7.675,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

