
SN74LV123ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23913-2-ND - Tape & Reel (TR) 296-23913-1-ND - Cut Tape (CT) 296-23913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ATPWRG4Q1 |
Description | IC MMV 2-CIR 10.5-NS 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 10.5 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ATPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 10.5 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41687 € | 833,74 € |
| 4.000 | 0,40612 € | 1.624,48 € |
| 6.000 | 0,40073 € | 2.404,38 € |
| 10.000 | 0,39477 € | 3.947,70 € |
| 14.000 | 0,39128 € | 5.477,92 € |
| 20.000 | 0,38793 € | 7.758,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56400 € | 14,10 € |
| 100 | 0,49710 € | 49,71 € |
| 250 | 0,46508 € | 116,27 € |
| 500 | 0,44580 € | 222,90 € |
| 1.000 | 0,42993 € | 429,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33040 € | 33,04 € |
| 250 | 0,30780 € | 76,95 € |
| 500 | 0,29416 € | 147,08 € |
| 1.000 | 0,28294 € | 282,94 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


