Monostable Multivibrator 13 ns 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV123ARGYR

DigiKey Part Number
296-13931-2-ND - Tape & Reel (TR)
296-13931-1-ND - Cut Tape (CT)
296-13931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV123ARGYR
Description
IC MMV 2-CIR 13-NS 16-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 13 ns 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV123ARGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
13 ns
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44600 €4,46 €
250,40080 €10,02 €
1000,35100 €35,10 €
2500,32716 €81,79 €
5000,31282 €156,41 €
1.0000,30868 €308,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26811 €804,33 €
6.0000,26135 €1.568,10 €
9.0000,25796 €2.321,64 €
15.0000,25421 €3.813,15 €
21.0000,25202 €5.292,42 €
30.0000,24991 €7.497,30 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €