
SN74LV123ARGYR | |
|---|---|
DigiKey Part Number | 296-13931-2-ND - Tape & Reel (TR) 296-13931-1-ND - Cut Tape (CT) 296-13931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ARGYR |
Description | IC MMV 2-CIR 13-NS 16-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40800 € | 10,20 € |
| 100 | 0,35730 € | 35,73 € |
| 250 | 0,33312 € | 83,28 € |
| 500 | 0,31854 € | 159,27 € |
| 1.000 | 0,31451 € | 314,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29173 € | 875,19 € |
| 6.000 | 0,28448 € | 1.706,88 € |
| 9.000 | 0,28084 € | 2.527,56 € |
| 15.000 | 0,27682 € | 4.152,30 € |
| 21.000 | 0,27447 € | 5.763,87 € |
| 30.000 | 0,27221 € | 8.166,30 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


