
SN74LV11APWR | |
|---|---|
DigiKey Part Number | 296-9828-2-ND - Tape & Reel (TR) 296-9828-1-ND - Cut Tape (CT) 296-9828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV11APWR |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV11APWR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV11APW | Texas Instruments | 1.960 | 296-SN74LV11APW-ND | 0,93000 € | Parametric Equivalent |
| SN74LV11APWR | Texas Instruments | 474 | 296-9828-1-ND | 0,50000 € | Parametric Equivalent |
| SN74LV11ATPWREP | Texas Instruments | 3.947 | 296-22307-2-ND | 1,67058 € | Parametric Equivalent |
| SN74LV11ATPWRG4Q1 | Texas Instruments | 1.683 | 296-23912-1-ND | 0,81000 € | Parametric Equivalent |
| 74LCX11MTCX | onsemi | 702 | 74LCX11MTCXCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31440 € | 7,86 € |
| 100 | 0,27410 € | 27,41 € |
| 250 | 0,25480 € | 63,70 € |
| 500 | 0,24318 € | 121,59 € |
| 1.000 | 0,23725 € | 237,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22576 € | 451,52 € |
| 4.000 | 0,21928 € | 877,12 € |
| 6.000 | 0,21604 € | 1.296,24 € |
| 10.000 | 0,21244 € | 2.124,40 € |
| 14.000 | 0,21034 € | 2.944,76 € |
| 20.000 | 0,20832 € | 4.166,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

