MFR Recommended
Similar
Similar

SN74LV07APWRG4 | |
|---|---|
DigiKey Part Number | 296-31861-2-ND - Tape & Reel (TR) 296-31861-1-ND - Cut Tape (CT) 296-31861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV07APWRG4 |
Description | IC BUFF 2V/5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07APWRG4 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV07APWR | Texas Instruments | 6.461 | 296-3767-1-ND | 1,75000 € | MFR Recommended |
| 74LV07APWJ | Nexperia USA Inc. | 440 | 1727-74LV07APWJCT-ND | 1,20000 € | Similar |
| MC74LCX07DTR2G | onsemi | 30.755 | MC74LCX07DTR2GOSCT-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21248 € | 424,96 € |
| 4.000 | 0,20631 € | 825,24 € |
| 6.000 | 0,20323 € | 1.219,38 € |
| 10.000 | 0,19981 € | 1.998,10 € |
| 14.000 | 0,19781 € | 2.769,34 € |
| 20.000 | 0,19589 € | 3.917,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |




