
SN74LV07ANSR | |
|---|---|
DigiKey Part Number | 296-26529-2-ND - Tape & Reel (TR) 296-26529-1-ND - Cut Tape (CT) 296-26529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV07ANSR |
Description | IC BUFF 2V/5.5V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07ANSR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV07ANS | Rochester Electronics, LLC | 30.168 | 2156-SN74LV07ANS-ND | 1,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45720 € | 11,43 € |
| 100 | 0,40130 € | 40,13 € |
| 250 | 0,37472 € | 93,68 € |
| 500 | 0,35870 € | 179,35 € |
| 1.000 | 0,35630 € | 356,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33463 € | 669,26 € |
| 4.000 | 0,32568 € | 1.302,72 € |
| 6.000 | 0,32120 € | 1.927,20 € |
| 10.000 | 0,31624 € | 3.162,40 € |
| 14.000 | 0,31333 € | 4.386,62 € |
| 20.000 | 0,31055 € | 6.211,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

