
SN74LV07ADGVR | |
|---|---|
DigiKey Part Number | 296-3766-2-ND - Tape & Reel (TR) 296-3766-1-ND - Cut Tape (CT) 296-3766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV07ADGVR |
Description | IC BUFF 2V/5.5V 14-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07ADGVR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TVSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,40920 € | 10,23 € |
| 100 | 0,35860 € | 35,86 € |
| 250 | 0,33436 € | 83,59 € |
| 500 | 0,31978 € | 159,89 € |
| 1.000 | 0,30774 € | 307,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29786 € | 595,72 € |
| 4.000 | 0,28972 € | 1.158,88 € |
| 6.000 | 0,28564 € | 1.713,84 € |
| 10.000 | 0,28112 € | 2.811,20 € |
| 14.000 | 0,27848 € | 3.898,72 € |
| 20.000 | 0,27594 € | 5.518,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

