
SN74LV06APWR | |
|---|---|
DigiKey Part Number | 296-3763-2-ND - Tape & Reel (TR) 296-3763-1-ND - Cut Tape (CT) 296-3763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV06APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV06APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 16mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21160 € | 5,29 € |
| 100 | 0,18300 € | 18,30 € |
| 250 | 0,16936 € | 42,34 € |
| 500 | 0,16114 € | 80,57 € |
| 1.000 | 0,15437 € | 154,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14879 € | 297,58 € |
| 4.000 | 0,14419 € | 576,76 € |
| 6.000 | 0,14189 € | 851,34 € |
| 10.000 | 0,13934 € | 1.393,40 € |
| 14.000 | 0,13785 € | 1.929,90 € |
| 20.000 | 0,13642 € | 2.728,40 € |
| 50.000 | 0,13333 € | 6.666,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |










