
SN74LV06ADGVR | |
|---|---|
DigiKey Part Number | 296-SN74LV06ADGVRTR-ND - Tape & Reel (TR) 296-SN74LV06ADGVRCT-ND - Cut Tape (CT) 296-SN74LV06ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV06ADGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV06ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 16mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21480 € | 5,37 € |
| 100 | 0,18600 € | 18,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15124 € | 302,48 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

