MFR Recommended
Similar

SN74LV05ADRG4 | |
|---|---|
DigiKey Part Number | SN74LV05ADRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV05ADRG4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV05ADRG4 Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV05ADR | Texas Instruments | 9.890 | 296-SN74LV05ADRCT-ND | 0,38000 € | MFR Recommended |
| MC74LCX06DR2G | onsemi | 2.598 | 488-MC74LCX06DR2GCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15380 € | 384,50 € |
| 5.000 | 0,14933 € | 746,65 € |
| 7.500 | 0,14709 € | 1.103,17 € |
| 12.500 | 0,14461 € | 1.807,62 € |
| 17.500 | 0,14316 € | 2.505,30 € |
| 25.000 | 0,14177 € | 3.544,25 € |
| Unit Price without VAT: | 0,15380 € |
|---|---|
| Unit Price with VAT: | 0,18302 € |



