
SN74LV05ADR | |
|---|---|
DigiKey Part Number | 296-SN74LV05ADRTR-ND - Tape & Reel (TR) 296-SN74LV05ADRCT-ND - Cut Tape (CT) 296-SN74LV05ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV05ADR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV05ADR Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV05AS14-13 | Diodes Incorporated | 4.805 | 74LV05AS14-13DICT-ND | 0,21000 € | Parametric Equivalent |
| 74LV06AS14-13 | Diodes Incorporated | 4.013 | 74LV06AS14-13DICT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23200 € | 5,80 € |
| 100 | 0,20110 € | 20,11 € |
| 250 | 0,18624 € | 46,56 € |
| 500 | 0,17734 € | 88,67 € |
| 1.000 | 0,17040 € | 170,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16225 € | 405,62 € |
| 5.000 | 0,15758 € | 787,90 € |
| 7.500 | 0,15524 € | 1.164,30 € |
| 12.500 | 0,15265 € | 1.908,12 € |
| 17.500 | 0,15114 € | 2.644,95 € |
| 25.000 | 0,14968 € | 3.742,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

