
SN74LV05ADGVR | |
|---|---|
DigiKey Part Number | 296-SN74LV05ADGVRTR-ND - Tape & Reel (TR) 296-SN74LV05ADGVRCT-ND - Cut Tape (CT) 296-SN74LV05ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV05ADGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV05ADGVR Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TVSOP |
Features Open Drain | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,30560 € | 7,64 € |
| 100 | 0,26630 € | 26,63 € |
| 250 | 0,24748 € | 61,87 € |
| 500 | 0,23618 € | 118,09 € |
| 1.000 | 0,23016 € | 230,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21918 € | 438,36 € |
| 4.000 | 0,21287 € | 851,48 € |
| 6.000 | 0,20970 € | 1.258,20 € |
| 10.000 | 0,20620 € | 2.062,00 € |
| 14.000 | 0,20415 € | 2.858,10 € |
| 20.000 | 0,20218 € | 4.043,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

