Upgrade
Similar
Similar
Similar

SN74LV04ATPWREP | |
|---|---|
DigiKey Part Number | 296-22305-2-ND - Tape & Reel (TR) 296-22305-1-ND - Cut Tape (CT) 296-22305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04ATPWREP |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04ATPWREP Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV04AT14-13 | Diodes Incorporated | 4.230 | 74LV04AT14-13DICT-ND | 0,21000 € | Upgrade |
| 74LV04PW,118 | Nexperia USA Inc. | 19 | 1727-6649-1-ND | 0,25000 € | Similar |
| 74LVX04MTCX | onsemi | 793 | 74LVX04MTCXCT-ND | 0,25000 € | Similar |
| MC74LVX04DTR2G | onsemi | 3.316 | MC74LVX04DTR2GOSCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,34550 € | 2.691,00 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |





