
SN74LV04ARGYR | |
|---|---|
DigiKey Part Number | 296-13929-2-ND - Tape & Reel (TR) 296-13929-1-ND - Cut Tape (CT) 296-13929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV04ARGYR |
Description | IC INVERTER 6CH 1-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV04ARGYR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Inputs 1 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24640 € | 6,16 € |
| 100 | 0,21370 € | 21,37 € |
| 250 | 0,19820 € | 49,55 € |
| 500 | 0,18882 € | 94,41 € |
| 1.000 | 0,18109 € | 181,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12434 € | 373,02 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




