
SN74LV02ARGYR | |
|---|---|
DigiKey Part Number | 296-13928-2-ND - Tape & Reel (TR) 296-13928-1-ND - Cut Tape (CT) 296-13928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV02ARGYR |
Description | IC GATE NOR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV02ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35240 € | 8,81 € |
| 100 | 0,30800 € | 30,80 € |
| 250 | 0,28672 € | 71,68 € |
| 500 | 0,27388 € | 136,94 € |
| 1.000 | 0,26331 € | 263,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25026 € | 750,78 € |
| 6.000 | 0,24387 € | 1.463,22 € |
| 9.000 | 0,24067 € | 2.166,03 € |
| 15.000 | 0,23713 € | 3.556,95 € |
| 21.000 | 0,23506 € | 4.936,26 € |
| 30.000 | 0,23306 € | 6.991,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

