
SN74LV02ADR | |
|---|---|
DigiKey Part Number | 296-28607-2-ND - Tape & Reel (TR) 296-28607-1-ND - Cut Tape (CT) 296-28607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV02ADR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV02ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23890 € | 23,89 € |
| 250 | 0,22180 € | 55,45 € |
| 500 | 0,21144 € | 105,72 € |
| 1.000 | 0,20483 € | 204,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14652 € | 366,30 € |
| 5.000 | 0,14222 € | 711,10 € |
| 7.500 | 0,14006 € | 1.050,45 € |
| 12.500 | 0,13768 € | 1.721,00 € |
| 17.500 | 0,13628 € | 2.384,90 € |
| 25.000 | 0,13494 € | 3.373,50 € |
| 62.500 | 0,13205 € | 8.253,12 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

