SN74LS90DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS90DG4

DigiKey Part Number
SN74LS90DG4-ND
Manufacturer
Manufacturer Product Number
SN74LS90DG4
Description
IC DECADE COUNTER 4-BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS90DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
42 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,24767 €374,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,24767 €
Unit Price with VAT:1,48473 €