
SN74LS86ANE4 | |
|---|---|
DigiKey Part Number | 296-SN74LS86ANE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS86ANE4 |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 50 mA | |
Current - Output High, Low | 800µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,41120 € | 10,28 € |
| 100 | 0,36020 € | 36,02 € |
| 250 | 0,33588 € | 83,97 € |
| 500 | 0,32122 € | 160,61 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


