MFR Recommended

SN74LS85DRE4 | |
|---|---|
DigiKey Part Number | SN74LS85DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS85DRE4 |
Description | IC MAG COMPARATOR 4BIT 16-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS85DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Max Propagation Delay @ V, Max CL | 45ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50264 € | 1.256,60 € |
| 5.000 | 0,49079 € | 2.453,95 € |
| 7.500 | 0,48486 € | 3.636,45 € |
| 12.500 | 0,47828 € | 5.978,50 € |
| 17.500 | 0,47444 € | 8.302,70 € |
| Unit Price without VAT: | 0,50264 € |
|---|---|
| Unit Price with VAT: | 0,59814 € |


