SN74LS75DR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.654
Unit Price: 2,17000 €
Datasheet
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS75DR

DigiKey Part Number
296-38245-2-ND - Tape & Reel (TR)
296-38245-1-ND - Cut Tape (CT)
296-38245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS75DR
Description
IC D-TYPE TRANSP 1:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS75DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
1:1
Output Type
Differential
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
4
Delay Time - Propagation
9ns
Current - Output High, Low
400µA, 8mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,11546 €2.788,65 €
5.0001,09269 €5.463,45 €
7.5001,08129 €8.109,68 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €