
SN74LS75DR | |
|---|---|
DigiKey Part Number | 296-38245-2-ND - Tape & Reel (TR) 296-38245-1-ND - Cut Tape (CT) 296-38245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS75DR |
Description | IC D-TYPE TRANSP 1:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS75DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Differential | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 9ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11546 € | 2.788,65 € |
| 5.000 | 1,09269 € | 5.463,45 € |
| 7.500 | 1,08129 € | 8.109,68 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |





