
SN74LS74ANSR | |
|---|---|
DigiKey Part Number | 296-28880-2-ND - Tape & Reel (TR) 296-28880-1-ND - Cut Tape (CT) 296-28880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS74ANSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS74ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 33 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 8 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,39560 € | 9,89 € |
| 100 | 0,34610 € | 34,61 € |
| 250 | 0,32264 € | 80,66 € |
| 500 | 0,30846 € | 154,23 € |
| 1.000 | 0,30416 € | 304,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28718 € | 574,36 € |
| 4.000 | 0,27927 € | 1.117,08 € |
| 6.000 | 0,27532 € | 1.651,92 € |
| 10.000 | 0,27093 € | 2.709,30 € |
| 14.000 | 0,26836 € | 3.757,04 € |
| 20.000 | 0,26590 € | 5.318,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |










