
SN74LS74ADBR | |
|---|---|
DigiKey Part Number | 296-31859-2-ND - Tape & Reel (TR) 296-31859-1-ND - Cut Tape (CT) 296-31859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS74ADBR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS74ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 33 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 5V, 15pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 8 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,52680 € | 13,17 € |
| 100 | 0,46340 € | 46,34 € |
| 250 | 0,43332 € | 108,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38791 € | 775,82 € |
| 4.000 | 0,37779 € | 1.511,16 € |
| 6.000 | 0,37272 € | 2.236,32 € |
| 10.000 | 0,36710 € | 3.671,00 € |
| 14.000 | 0,36381 € | 5.093,34 € |
| 20.000 | 0,36065 € | 7.213,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

