Direct
Similar

SN74LS74AD | |
|---|---|
DigiKey Part Number | 296-3743-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS74AD |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS74AD Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Current - Quiescent (Iq) 8 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SOIC |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 33 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS74ADR | Texas Instruments | 2.769 | 296-14899-1-ND | 0,51000 € | Direct |
| 74ABT74D,118 | Nexperia USA Inc. | 3.983 | 1727-6510-1-ND | 0,76000 € | Similar |



