
SN74LS697DW | |
|---|---|
DigiKey Part Number | SN74LS697DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS697DW |
Description | IC BINARY COUNTER 4-BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS697DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,36025 € | 872,05 € |
| Unit Price without VAT: | 4,36025 € |
|---|---|
| Unit Price with VAT: | 5,18870 € |

