
SN74LS688NSR | |
|---|---|
DigiKey Part Number | 296-SN74LS688NSRTR-ND - Tape & Reel (TR) 296-SN74LS688NSRCT-ND - Cut Tape (CT) 296-SN74LS688NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS688NSR |
Description | IC ID COMPARATOR 8BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS688NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.85V ~ 5.25V | |
Current - Output High, Low | 400µA, 24mA | |
Max Propagation Delay @ V, Max CL | 23ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,69152 € | 3.383,04 € |
| 4.000 | 1,65766 € | 6.630,64 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


