MFR Recommended

SN74LS688NG4 | |
|---|---|
DigiKey Part Number | SN74LS688NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS688NG4 |
Description | IC ID COMPARATOR 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS688NG4 Models |
Category | Voltage - Supply 4.85V ~ 5.25V |
Manufacturer Texas Instruments | Current - Output High, Low 400µA, 24mA |
Series | Max Propagation Delay @ V, Max CL 23ns @ 5V, 45pF |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Package / Case 20-DIP (0.300", 7.62mm) |
Type Identity Comparator | Supplier Device Package 20-PDIP |
Number of Bits 8 | Mounting Type Through Hole |
Output Active Low | Base Product Number |
Output Function A=B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS688N | Texas Instruments | 466 | 296-1667-5-ND | 3,93000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 1,28762 € | 334,78 € |
| Unit Price without VAT: | 1,28762 € |
|---|---|
| Unit Price with VAT: | 1,53227 € |


