Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
20-SOIC Pkg

SN74LS688DWR

DigiKey Part Number
296-28515-2-ND - Tape & Reel (TR)
296-28515-1-ND - Cut Tape (CT)
296-28515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS688DWR
Description
IC ID COMPARATOR 8BIT 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS688DWR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.85V ~ 5.25V
Manufacturer
Texas Instruments
Current - Output High, Low
400µA, 24mA
Series
Max Propagation Delay @ V, Max CL
23ns @ 5V, 45pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Type
Identity Comparator
Supplier Device Package
20-SOIC
Number of Bits
8
Mounting Type
Surface Mount
Output
Active Low
Base Product Number
Output Function
A=B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,66093 €3.321,86 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €