
SN74LS684N | |
|---|---|
DigiKey Part Number | 296-3740-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS684N |
Description | IC MAG COMPARATOR 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B, A>B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS684N Models |
Category | Voltage - Supply 4.85V ~ 5.25V |
Manufacturer Texas Instruments | Current - Output High, Low 400µA, 24mA |
Series | Max Propagation Delay @ V, Max CL 30ns @ 5V, 45pF |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 20-DIP (0.300", 7.62mm) |
Type Magnitude Comparator | Supplier Device Package 20-PDIP |
Number of Bits 8 | Mounting Type Through Hole |
Output Active Low | Base Product Number |
Output Function A=B, A>B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 20 | 6,10500 € | 122,10 € |
| 40 | 5,81150 € | 232,46 € |
| 100 | 5,50210 € | 550,21 € |
| 260 | 5,25385 € | 1.366,00 € |
| 500 | 5,11854 € | 2.559,27 € |
| 1.000 | 4,99982 € | 4.999,82 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |

