Magnitude Comparator Bit Active Low Output A=B, A>B 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS682NSR

DigiKey Part Number
296-28851-2-ND - Tape & Reel (TR)
296-28851-1-ND - Cut Tape (CT)
296-28851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS682NSR
Description
IC MAG COMPARATOR 8BIT 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B, A>B 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS682NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Magnitude Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B, A>B
Voltage - Supply
4.85V ~ 5.25V
Current - Output High, Low
400µA, 24mA
Max Propagation Delay @ V, Max CL
30ns @ 5V, 45pF
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,59777 €3.195,54 €
4.0001,56545 €6.261,80 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €