
SN74LS682DWR | |
|---|---|
DigiKey Part Number | SN74LS682DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS682DWR |
Description | IC MAG COMPARATOR 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS682DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B, A>B | |
Voltage - Supply | 4.85V ~ 5.25V | |
Current - Output High, Low | 400µA, 24mA | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,28448 € | 2.568,96 € |
| 4.000 | 1,25744 € | 5.029,76 € |
| 6.000 | 1,24391 € | 7.463,46 € |
| Unit Price without VAT: | 1,28448 € |
|---|---|
| Unit Price with VAT: | 1,52853 € |

