Similar

SN74LS673N | |
|---|---|
DigiKey Part Number | SN74LS673N-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS673N |
Description | IC SR TRI-STATE 16BIT 24-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS673N Models |
Category | Number of Bits per Element 16 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 24-DIP (0.600", 15.24mm) |
Output Type Tri-State | Supplier Device Package 24-PDIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS673DW | Rochester Electronics, LLC | 7.728 | 2156-SN74LS673DW-ND | 68,88000 € | Similar |


