Direct
Parametric Equivalent

SN74LS669D | |
|---|---|
DigiKey Part Number | SN74LS669D-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS669D |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
EDA/CAD Models | SN74LS669D Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 32 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS193D | Texas Instruments | 181 | 296-3665-5-ND | 1,07000 € | Direct |
| SN74LS193DR | Texas Instruments | 13.967 | 296-SN74LS193DRCT-ND | 0,82000 € | Parametric Equivalent |


