
SN74LS645N | |
|---|---|
DigiKey Part Number | 296-26519-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS645N |
Description | IC TXRX 4.75V/5.25V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS645N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS245AN | Texas Instruments | 2.171 | 296-1492-5-ND | 1,56000 € | Parametric Equivalent |
| SN74ALS645A-1N | Texas Instruments | 475 | 296-5074-5-ND | 3,14000 € | Parametric Equivalent |
| SN74LS245N | Texas Instruments | 4.091 | 296-1655-5-ND | 1,29000 € | Parametric Equivalent |
| SN74ALS245A-1N | Rochester Electronics, LLC | 12.820 | 2156-SN74ALS245A-1N-ND | 1,62000 € | Parametric Equivalent |
| SN74ALS623AN3 | Rochester Electronics, LLC | 660 | 2156-SN74ALS623AN3-ND | 0,96890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 20 | 2,20050 € | 44,01 € |
| 40 | 2,07700 € | 83,08 € |
| 100 | 1,94690 € | 194,69 € |
| 260 | 1,84242 € | 479,03 € |
| 500 | 1,78550 € | 892,75 € |
| 1.000 | 1,73556 € | 1.735,56 € |
| 2.500 | 1,68284 € | 4.207,10 € |
| 5.000 | 1,65107 € | 8.255,35 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |




