
SN74LS642-1N | |
|---|---|
DigiKey Part Number | 296-3730-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS642-1N |
Description | IC TXRX INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS642-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 48mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 20 | 7,83750 € | 156,75 € |
| 40 | 7,47500 € | 299,00 € |
| 100 | 7,09190 € | 709,19 € |
| 260 | 6,78488 € | 1.764,07 € |
| 500 | 6,61746 € | 3.308,73 € |
| 1.000 | 6,47063 € | 6.470,63 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |

