Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS641NSR

DigiKey Part Number
296-28514-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS641NSR
Description
IC TXRX NON-INVERT 5.25V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS641NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 24mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.830 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,10588 €4.211,76 €
4.0002,06539 €8.261,56 €
Manufacturers Standard Package
Unit Price without VAT:2,10588 €
Unit Price with VAT:2,50600 €

Other Suppliers on DigiKey

1.830In Stock
Ships from Rochester Electronics, LLC