Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS640-1NSR

DigiKey Part Number
296-29291-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS640-1NSR
Description
IC TXRX 4.75V/5.25V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS640-1NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 48mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.460 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,60465 €3.209,30 €
Manufacturers Standard Package
Unit Price without VAT:1,60465 €
Unit Price with VAT:1,90953 €

Other Suppliers on DigiKey

7.460In Stock
Ships from Rochester Electronics, LLC