
SN74LS628NSR | |
|---|---|
DigiKey Part Number | SN74LS628NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS628NSR |
Description | IC OSC VCO 20MHZ 14-SOIC |
Customer Reference | |
Detailed Description | VCO IC 20MHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS628NSR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Current - Supply 20 mA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 14-SO |
Type VCO | Mounting Type Surface Mount |
Frequency 20MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,65044 € | 3.300,88 € |
| 4.000 | 1,61729 € | 6.469,16 € |
| Unit Price without VAT: | 1,65044 € |
|---|---|
| Unit Price with VAT: | 1,96402 € |

