VCO IC 20MHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS628NE4

DigiKey Part Number
2156-SN74LS628NE4-ND
Manufacturer
Manufacturer Product Number
SN74LS628NE4
Description
IC OSC VCO 20MHZ 14-DIP
Customer Reference
Detailed Description
VCO IC 20MHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS628NE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Type
VCO
Count
-
Frequency
20MHz
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
20 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:74
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
743,48541 €257,92 €
Unit Price without VAT:3,48541 €
Unit Price with VAT:4,14764 €