
SN74LS628D | |
|---|---|
DigiKey Part Number | 296-34013-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS628D |
Description | IC OSC VCO 20MHZ 14-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO IC 20MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS628D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | VCO | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,69694 € | 943,93 € |
| Unit Price without VAT: | 2,69694 € |
|---|---|
| Unit Price with VAT: | 3,20936 € |

