
SN74LS595NE4 | |
|---|---|
DigiKey Part Number | 2156-SN74LS595NE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS595NE4 |
Description | IC SR TRI-STATE 8BIT 16-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS595NE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 2335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,75591 € | 258,63 € |
| Unit Price without VAT: | 11,75591 € |
|---|---|
| Unit Price with VAT: | 13,98953 € |

