SN74LS590DR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8.602
Unit Price: 13,03000 €
Datasheet
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS590DR

DigiKey Part Number
SN74LS590DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS590DR
Description
IC BINARY COUNTER 8-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS590DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.800 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.800In Stock
Ships from Rochester Electronics, LLC